TE Connectivity 776363-1 AMPSEAL 16 Sealing Plug For Connector Housing

MPN
776363-1
Order Code
14-1286
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.378
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 776363-1 sealing plug is designed for connector housing applications, ensuring a reliable seal to prevent environmental ingress.

Made from durable materials, it provides a secure fit in AMPSEAL 16 series connectors.

This sealing plug offers ease of installation and enhances the overall protection of electrical connections.

It is commonly used in automotive and industrial sectors for robust sealing and environmental protection.


Type Connector Seals & Cavity Plugs
Number of Positions 1
Colour Yellow
Flammability Rating UL94 HB
Gender Male
Length 15.6
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Rows 1
Orientation Straight
Package Quantity 2500
Packaging Bulk
Packaging Method Package
Packaging Quantity 2500
Primary Product colour Yellow
Primary Product Material PBT GF15
Radiation Hardening No
RoHS Compliant Yes
Series AMPSEAL 16
Termination Press-Fit
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot