TE Connectivity 776349-3 PIN SF Size 16 Male 18-20AWG NI/SN Nano Unshrouded

MPN
776349-3
Order Code
15-2776
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 01/10/2026

TE Connectivity's 776349-3 is a male pin contact designed for size 16 applications.

It supports 18-20 AWG wire sizes and features nickel or tin plating for enhanced connectivity.

The nano unshrouded design ensures compact integration in tight spaces.

This component is commonly used in automotive, industrial, and communication equipment.


Pin or Socket Male
Wire Gauge 20 - 18
Contact Material Copper Alloy
Contact Plating Nickel, Tin
Contact Type Signal
Depth 4.44mm
ELV Compliant
Gender Male
Height 4.31mm
Insulation Diameter 3.32mm
Length 23.21mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Series AMPSEAL 16 HDSF
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot