TE Connectivity 776300-2 Connector Male Unshrouded Ni 16-18AWG PIN CONT

MPN
776300-2
Order Code
14-0976
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,050 in stock

The TE Connectivity 776300-2 is a male unshrouded connector pin designed for 16-18 AWG wire.

It is made with nickel plating, offering good resistance to corrosion.

This product is typically used in electrical and electronic applications where reliable wire-to-wire connections are needed.

It suits automotive, industrial, and consumer electronics sectors.


Gender Male
Number of Rows N/A
Contact Material Copper Alloy, Copper
Contact Plating Tin
Contact Type Power
Current Rating 13a
Diode type PIN
ELV Compliant
Insulation Diameter 3.32mm
Length 23.21mm
Maximum Operating Temperature 120°C
Minimum Operating Temperature 40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Bag
RoHS Compliant Yes
Sealable No (Without)
Series AMPSEAL 16
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot