TE Connectivity 776299-2 AMPSEAL16 Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 776299-2 AMPSEAL16 Crimp Contact 1 Pin

MPN
776299-2
EAN-13
2050002891517
Order Code
07-4913
Country of Origin
Italy
Qty Unit Price (Ex VAT)
5+ £1.48
250+ £1.25
500+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 686 in stock

The TE Connectivity Crimp Contact AMPSEAL16, model number 776299-2, is a single-pin electrical connector component designed for robust and reliable connections. Key features include its compatibility with AMPSEAL16 connectors, making it ideal for automotive and industrial applications where secure and efficient electrical connections are required. This contact ensures dependable performance in harsh environments, supporting the integrity of electrical systems.
Type Socket
Number of Contacts 1
Gender Female
Number of Rows 1
Connection Crimp
Connector contact surface Nickel plated
Connector System automotive
Contact Material Copper alloy
Contact Plating Nickel
Contact Type Power
Current Rating 13A
ELV Compliant
Industrial packaging No
Insulation Diameter 3.32mm
Length 23.21mm
Max Operating Temperature 120°C
max. cross section 0.20mm²
Max. temperature +125°C
Min Operating Temperature 40°C
Min. cross section 0.80mm²
Min. temperature -40°C
Misc Attribute AMPSEAL16
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Bag
Pin shape Circular
Pins per row 1
RoHS Compliant Yes
Sealable No (Without)
Series AMPSEAL16
Shielding Unshielded
Termination Crimp
Width 21.59mm
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot