TE Connectivity 776286-1 AMPSEAL Socket Housing 8 Pins

MPN
776286-1
EAN-13
2050002951815
Order Code
07-4912
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.20
10+ £4.70
100+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The TE Connectivity 776286-1 is an AMPSEAL connector plug with 8 positions and a female shrouded design.

It is black in colour and offers robust and reliable connections.

This connector is ideal for harsh environment applications, commonly used in automotive and industrial environments.

Notable features include high resistance to vibration and moisture ingress.


Type Socket, straight
Number of Contacts 8
Gender Female
Number of Rows 3
Case Material Thermoplastic material
Code 2 - 4
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Current Rating 17A
Dimensions (L x W x H) 27.4 x 34.6 x 33.6 mm
Height 33.6mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 27.4mm
Manufacturer Series 776286
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -40°C
Misc Attribute AMPSEAL
Nominal Voltage 250V AC
Pin shape Circular
Series AMPSEAL
Width 34.6mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot