TE Connectivity 776273-5 Automotive Connectors Female Shrouded Blue 14POS

MPN
776273-5
Order Code
14-0874
Country of Origin
USA
Qty Unit Price (Ex VAT)
60+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 3 in stock

TE Connectivity 776273-5 is a female shrouded automotive connector with 14 positions and a blue housing.

It features a robust design suitable for secure electrical connections in vehicles.

The connector is commonly used in automotive applications, providing reliable performance in harsh environments.

Its shrouded design enhances protection against accidental disconnection and environmental factors.


Type Automotive Connector
Number of Contacts 14
Gender Male
Number of Rows 3
Colour Blue
Connector System Wire-to-Device
Contact Type Plug
ELV Compliant
Flammability Rating UL94 V-0
Height 1.362inch
Housing Color Blue
Hybrid Connector No
Length 35.4mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 220
Packaging Bulk
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal Sealed
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 33.6mm
Wire Gauge (AWG) 20AWG

Reviews

Be the first to submit a review

Trustpilot