TE Connectivity 776273-5 AMPSEAL Socket Housing 14 Pins 1 pc

Image Representative of Range

TE Connectivity 776273-5 AMPSEAL Socket Housing 14 Pins 1 pc

MPN
776273-5
EAN-13
2050002952751
Order Code
07-4910
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £10.57 £10.56
10+ £9.64 £9.62
100+ £9.53 £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TE Connectivity 776273-5 is a female shrouded automotive connector with 14 positions and a blue housing.

It features a robust design suitable for secure electrical connections in vehicles.

The connector is commonly used in automotive applications, providing reliable performance in harsh environments.

Its shrouded design enhances protection against accidental disconnection and environmental factors.


Type Socket, straight
Number of Contacts 14
Gender Female
Number of Rows 3
Case Material Thermoplastic material
Code 3 - 5
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Plug
Current Rating 17A
Dimensions (L x W x H) 33.6 x 35.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Blue
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 220
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 35.4mm
Wire Gauge (AWG) 20AWG

Reviews

Be the first to submit a review

Trustpilot