TE Connectivity 776273-4 AMPSEAL Socket Housing 14 Pins 1 pc

Image Representative of Range

TE Connectivity 776273-4 AMPSEAL Socket Housing 14 Pins 1 pc

MPN
776273-4
EAN-13
2050002952898
Order Code
07-4909
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.08
10+ £10.98
100+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TE Connectivity 776273-4 is a robust AMPSEAL Plug Assembly designed with 14 positions for female connections.

It features a shrouded design that provides protection against environmental factors and ensures a secure connection.

This plug assembly is typically used in automotive and industrial applications where reliable electrical connections are crucial.

Its durable construction supports high-performance standards in challenging conditions.


Type Socket, straight
Number of Contacts 14
Gender Female
Number of Rows 3
Case Material Thermoplastic material
Code 2-8
Colour Grey
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 17A
Depth 33.6mm
Dimensions (L x W x H) 33.6 x 35.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Free Hanging, Cable
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 220
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 35.4mm

Reviews

Be the first to submit a review

Trustpilot