TE Connectivity 776273-4 AMPSEAL Plug Assembly 14POS Female Shrouded

MPN
776273-4
Order Code
14-1056
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 112 in stock

The TE Connectivity 776273-4 is a robust AMPSEAL Plug Assembly designed with 14 positions for female connections.

It features a shrouded design that provides protection against environmental factors and ensures a secure connection.

This plug assembly is typically used in automotive and industrial applications where reliable electrical connections are crucial.

Its durable construction supports high-performance standards in challenging conditions.


Number of Contacts 14
Gender Female
Number of Rows 3
Colour Grey
Connector System Wire-to-Device
Contact Type Female Socket
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Height 1.362inch
Housing Color Grey
Hybrid Connector No
Length 35.4mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 220
Packaging Bulk
Pitch 0.157inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 33.6mm

Reviews

Be the first to submit a review

Trustpilot