TE Connectivity 776273-2 AMPSEAL Socket Housing 14 Pins 1 pc

Image Representative of Range

TE Connectivity 776273-2 AMPSEAL Socket Housing 14 Pins 1 pc

Order Code:

07-4908

Brand: TE Connectivity MPN: 776273-2 EAN-13: 2050002952072
Qty Was Unit Price (Inc VAT)
1+ £12.88 £12.44
10+ £12.78 £12.35
100+ £12.68 £12.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

The TE Connectivity AMPSEAL socket housing is a durable connector with 14 pins, suitable for reliable electrical applications. Widely used in harsh environments, it ensures secure connections in automotive and industrial settings. The connector's robust design offers protection against environmental factors, supporting the durability needed in demanding conditions.
Type Socket, straight
Number of Contacts 14
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Code 1 - 6
Colour Natural
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Current Rating 17A
Depth 33.6mm
Dimensions (L x W x H) 33.6 x 35.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Natural
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Lead Free Lead Free
Length 33.6mm
Max Operating Temperature 125°C
Max. temperature +125°C
Min Operating Temperature -40°C
Min. temperature -40°C
Misc Attribute AMPSEAL
Mount Cable
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 220
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief No (Without)
Width 35.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot