TE Connectivity 776273-1 AMPSEAL Socket Housing 14 Pins 1 pc

MPN
776273-1
EAN-13
2050002952737
Order Code
07-4907
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.25
10+ £5.97
100+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The TE Connectivity 776273-1 AMPSEAL Plug Housing is a 14-position male shrouded connector.

It features a robust housing designed for durability in harsh environments.

This connector is commonly used in automotive and industrial applications.

It offers reliable performance and easy integration into a variety of systems.


Type Socket, straight
Number of Contacts 14
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Code 3 - 7
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 17A
Dimensions (L x W x H) 33.6 x 35.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Material Polybutylene
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Free Hanging
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 1
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 35.4mm
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot