TE Connectivity 776266-5 Automotive Connector Male 14Pos Right Angle Shrouded

MPN
776266-5
Order Code
14-6782
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
25+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 144 in stock

TE Connectivity 776266-5 is a right angle, shrouded automotive connector with 14 positions.

It is designed for secure and reliable cable-to-circuit board connections in automotive applications.

It features durable materials that withstand harsh environmental conditions.

Typical applications include automotive control systems and vehicle wiring harnesses.


Type Automotive Connector
Number of Contacts 14
Gender Male
Number of Rows 3
Circuit Application Power
Colour Blue
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Tin
Flammability Rating UL94 V-0
Length 1.9212inch
Max Supply Voltage 250v
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Number of Circuits 15
Number of Signal Positions 14
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot