TE Connectivity's 776266-1 is a board connector featuring a 3-row configuration.
This male connector is designed for right-angle solder mounting.
It is primarily used in applications requiring durable and reliable electronic connectivity.
Ideal for use in telecommunications and data communications equipment.
| Number of Positions |
14 |
| Pitch |
4mm |
| Orientation |
Right Angle |
| Circuit Application |
Power |
| Colour |
Black |
| Connector System |
Wire-to-Device |
| Contact Material |
Brass |
| Contact Plating |
Tin |
| Flammability Rating |
UL94 V-0 |
| Length |
1.9212inch |
| Max Supply Voltage |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Number of Circuits |
11 |
| Number of Contacts |
11 |
| Number of Rows |
3 |
| Number of Signal Positions |
14 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| PCB Mount Alignment |
Yes (With) |
| PCB Mount Retention |
With |
| PCB Thickness |
0.062inch |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Shielding |
Unshielded |
| Tab Thickness |
1.3mm |
| Termination |
Solder |
| Width |
37.9mm |