TE Connectivity 776262-4 AMPSEAL Connector 14POS Male Vertical Shrouded

MPN
776262-4
Order Code
14-6765
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 160 in stock

TE Connectivity's 776262-4 is a robust, male vertical shrouded connector with 14 positions.

It features a durable design suitable for harsh environments with reliable electrical performance.

This connector is often used in applications such as automotive and industrial equipment.

The AMPSEAL series ensures secure connections and efficient signal transmission.


Number of Positions 14
Pitch 4mm
Orientation Straight
Circuit Application Power
Colour Grey
Connector System Wire-to-Device
Contact Plating Tin
Flammability Rating UL94 V-0
Gender Male
Length 1.9212inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Number of Contacts 14
Number of Rows 3
Number of Signal Positions 14
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot