TE Connectivity 776261-5 Amp Seal Connector Female Shrouded 14 Positions Vert

MPN
776261-5
Order Code
14-6789
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 108 in stock

TE Connectivity's 776261-5 is a female shrouded connector with 14 positions arranged vertically.

It features robust construction suitable for harsh environments, providing reliable sealing and protection.

This connector is typically used in automotive and industrial applications requiring secure and durable connections.

Designed for ease of use, it supports efficient installation and maintenance.


Number of Contacts 14
Gender Female
Number of Rows 3
Circuit Application Power
Colour Blue
Connector System Wire-to-Device
Contact Finish - Mating TIN
Contact Material Brass, COPPER ZINC ALLOY
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
Depth 23.1mm
Flammability Rating UL94 V-0
Insulation Color Blue
Insulation Material PBT
Length 1.9212inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Ports 1
Number of Signal Positions 14
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pitch 0.157inch
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot