TE Connectivity 776261-1 AMPSEAL Connector 14POS Female Shrouded Vertical

MPN
776261-1
Order Code
14-0977
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 59 in stock

TE Connectivity's 776261-1 is an AMPSEAL connector featuring 14 positions in a female shrouded vertical configuration.

It is designed with durable materials to ensure reliable performance in rugged environments.

This connector is commonly used in automotive and industrial applications due to its robust sealing capabilities.

It supports easy mating and demating processes for secure electrical connections.


Number of Contacts 14
Gender Female
Number of Rows 3
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Finish - Mating TIN
Contact Material Brass, COPPER ZINC ALLOY
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
Depth 23.1mm
Flammability Rating UL94 V-0
Insulation Color Black
Insulation Material PBT
Length 1.9212inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Ports 1
Number of Signal Positions 14
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating (AC) 250v
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot