TE Connectivity 776230-5 Combination Connector 35 Contacts Male Unshrouded

MPN
776230-5
Order Code
14-6730
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £12.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 776230-5 is a male unshrouded combination connector.

It features 35 contacts designed for reliable electrical connections.

This connector is typically used in electronic or electrical equipment for secure signal transmission.

It is suitable for applications where printed circuit boards require versatile interconnections.


Plug / Socket Plug
Circuit Application Power
Colour Blue
Connector System Wire-to-Device
Contact Finish - Mating TIN
Contact Material Brass
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Insulation Colour Blue
Insulation Material PBT
Length 3.03inch
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -40°C
Mount Through Hole, Panel
Number of Contacts 35
Number of Positions 35
Number of Rows 3
Number of Signal Positions 35
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot