TE Connectivity 776200-2 Connector Header Pre-Assembled 23 Positions Vertical

MPN
776200-2
Order Code
15-9174
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity 776200-2 is a connector header assembly with 23 positions.

It features a vertical male shrouded configuration.

This product provides reliable connections for electronic circuits.

It is typically used in industrial and consumer electronics applications.


Number of Positions 23
Pitch 0.157inch
Number of Rows 3
Mouning Orientation Straight
Circuit Application Power
Colour Natural
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Tin
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Lead Free Contains Lead
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 23
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot