TE Connectivity 776180-4 AMP Seal Male Shrouded Header 35 Positions

MPN
776180-4
Order Code
14-1483
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 3 in stock

The TE Connectivity 776180-4 AMPSeal Male Shrouded Header features a 35-position configuration.

It is designed for secure connections and is highly reliable in harsh environments.

This component is commonly used in automotive and industrial applications.

Its robust construction ensures dependable performance in demanding conditions.


Number of Contacts 35
Gender Male
Number of Rows 3
Colour Grey
Contact Finish - Mating TIN
Contact Material Brass
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 V-0
Insulation Color Grey
Insulation Material PBT
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Package Quantity 1
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series Ampseal
Termination Solder

Reviews

Be the first to submit a review

Trustpilot