TE Connectivity 776164-6 AMPSEAL 35-Pin Socket Housing Cable 1 pc

MPN
776164-6
EAN-13
2050002954458
Order Code
07-4900
Country of Origin
Mexico
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.44 £17.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity manufactures the AMPSEAL socket housing cable with 35 pins, known for its robust and reliable connections. This connector is commonly used in automotive and industrial applications for secure electrical connections. It is designed to withstand harsh environments and is known for its high durability and seal integrity.
Type Socket, straight
Number of Contacts 35
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Colour Orange, Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Plating Gold
Contact Type Female Socket
Current Rating 17A
Depth 33.6mm
Dimensions (L x W x H) 33.6 x 63.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Orange
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Free Hanging, Cable
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 1
Packaging Bulk
Pin shape Circular
Pitch 4mm
Radiation Hardening No
RoHS Compliant Yes
Series AMPSEAL
Termination Crimp
Width 63.4mm

Reviews

Be the first to submit a review

Trustpilot