TE Connectivity 776164-4 AMPSEAL Socket Housing 35 Pins 1 pc

MPN
776164-4
EAN-13
2050002953116
Order Code
07-4899
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.13
10+ £16.83
50+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TE Connectivity's AMPSEAL socket housing cable 776164-4 features a total of 35 pins. This durable and reliable component is commonly used in industrial and automotive applications requiring secure electrical connections. Its robust design ensures optimal performance in harsh environmental conditions.
Type Socket, straight
Number of Contacts 35
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Code 9 & 21
Colour Grey
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Material Brass
Contact Plating Tin
Contact Type Female Socket
Current Rating 17A
Depth 33.6mm
Dimensions (L x W x H) 33.6 x 63.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Free Hanging, Cable
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 1
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 63.4mm

Reviews

Be the first to submit a review

Trustpilot