TE Connectivity 776164-1 Combination Connector Female 35 Contacts Unshrouded

MPN
776164-1
Order Code
15-8824
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 120 in stock

The TE Connectivity 776164-1 is a combination connector designed for female use with 35 contacts.

It is unshrouded, making it suitable for integrating various electronic connections in confined spaces.

Typically applied in telecommunications and data systems, it supports reliable signal and power transmission.

Known for its robust design, this connector is favoured for its versatility and ease of installation.


Number of Positions 35
Mounting Angle Straight
Pitch 0.157inch
Colour Black
Connector System Wire-to-Device
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Female Socket
Current Rating 17a
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 1.362inch
Housing Color Black
Hybrid Connector No
Insulation Insulated
Length 63.4mm
Material Thermoplastic
Max Current Rating 3a
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Through Hole, Cable
Number of Contacts 35
Number of Rows 3
Orientation Straight
Package Quantity 220
Packaging Bulk
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 33.6mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot