TE Connectivity 776164-1 AMPSEAL Socket Housing 35 Pins 1 pc

MPN
776164-1
EAN-13
2050002953192
Order Code
07-4898
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.19
10+ £14.04
50+ £12.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The TE Connectivity 776164-1 is a combination connector designed for female use with 35 contacts.

It is unshrouded, making it suitable for integrating various electronic connections in confined spaces.

Typically applied in telecommunications and data systems, it supports reliable signal and power transmission.

Known for its robust design, this connector is favoured for its versatility and ease of installation.


Type Socket, straight
Number of Contacts 35
Gender Female
Number of Rows 3
Case Material Thermoplastic material
Code 6 & 20
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Female Socket
Current Rating 17A
Depth 33.6mm
Dimensions (L x W x H) 33.6 x 63.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Insulated
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Material Thermoplastic
Max Current Rating 3a
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Free Hanging, Through Hole, Cable
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 220
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 63.4mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot