TE Connectivity 770997-1 Socket Header Assembly 4P Female Unshrouded

MPN
770997-1
Order Code
14-5099
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/08/2026

The TE Connectivity 770997-1 is a socket header assembly with 4 positions for female contacts.

It is unshrouded, allowing for straightforward and versatile connections in electronic circuits.

This component is typically used in automotive and industrial applications for efficient electrical connections.

The robust design ensures reliability and longevity in demanding environments.


Pitch 5.08mm
No. of Rows 1
No. of Ways 4
Circuit Application Power
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .44
Connector Length 1
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .38
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 12
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Layout Inline
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Dielectric Withstanding Voltage 1500VAC
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Housing Material Nylon
Insulator Color NATURAL
Insulator Material NYLON
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Detent Lock
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Number of Columns 4
Number Of Connectors ONE
Number of Power Positions 4
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Primary Product colour Natural
Reliability COMMERCIAL
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .155
Termination Type SOLDER
Total Number of Contacts 4
Type PCB Headers & Receptacles
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2
UL Rating Certified

Reviews

Be the first to submit a review

Trustpilot