TE Connectivity 770987-3 is a female unshrouded mini pin connector designed for 22-18 AWG wire sizes.
It features a tin contact plating to ensure reliable electrical performance and corrosion resistance.
This connector is typically used in automotive and industrial applications where secure connections are essential.
Its compact size allows it to fit into tight spaces, making it ideal for dense wiring configurations.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
22 - 18 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.059 – .094 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
9.5a |
| Contact Current Rating (Max) |
9.5 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Tin, Lead, Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
9.5a |
| Depth |
3.81mm |
| ELV |
Non-Compliant |
| Gender |
Male |
| Height |
4.42mm |
| Insulation Diameter |
0.094inch |
| Lead Free |
Contains Lead |
| Length |
17.42mm |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Package/Case |
600 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Plating Thickness |
1.27um |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| VDE Tested |
Yes |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Insulation Support |
Without |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |