The TE Connectivity 770985-1 is a connector accessory designed for cables with a minimum diameter of 0.047 inches.
It features durable construction for reliable performance in electrical connections.
This component is ideal for use in various industrial and commercial applications requiring secure cable connectivity.
Its compact design ensures easy integration into different systems and assemblies.
| Type |
Connector Contacts |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.047 – .069 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
9.5a |
| Contact Current Rating (Max) |
9.5 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Current Rating |
11.2a |
| Depth |
2.95mm |
| Diode type |
PIN |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
2.92mm |
| Insulation Diameter |
1.75mm |
| Length |
17.42mm |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Package/Case |
600 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
Without |
| Wire Size |
26 – 22 |
| Wire/Cable Diameter |
0.069inch |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |