TE Connectivity 770904-4 P&S Mini SOK Female Unshrouded 22-18 AWG Reel 4500

Order Code:

14-4812

Brand: TE Connectivity MPN: 770904-4
Qty Unit Price (Ex VAT)
4500+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack-order availability date - 08/05/2026

TE Connectivity 770904-4 is a female unshrouded contact designed for use with wire sizes 22-18 AWG.

It features a reliable connection for power and signal applications.

This contact is typically used in telecommunications and data communication devices.

The product is available in a reel of 4500 pieces for mass production needs.


Type Connector Contacts
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 11.2a
Contact Current Rating (Max) 11.2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Depth 3.81mm
Height 4.42mm
Insulation Diameter 0.094inch
Length 16.74mm
Material Bronze
Max Operating Temperature 221°C
Min Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 4500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 4500
Plating Tin
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot