TE Connectivity 770743-1 Pin & Socket Male Unshrouded Header 10 Positions

Order Code:

14-4873

Brand: TE Connectivity MPN: 770743-1
Qty Unit Price (Ex VAT)
200+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

TE Connectivity's 770743-1 is a pin socket male unshrouded header with 10 positions.

This component features a straightforward design catering to easy connections in electronic circuits.

It is commonly used in applications requiring reliable interconnections in consumer electronics and industrial equipment.

The header ensures consistent performance and durability in various environments.


Number of Positions 10
Approvals CSA
Circuit Application Power
Color White
Connector System Wire-to-Board
Contact Current Rating 9.5a
Contact Gender Male
Contact Material Brass
Contact Plating Tin, Lead
Contact Retention No (Without)
Contact Type Male Pin
Current Rating 9.5a
Depth 11.88mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Gender Male
Height 13.49mm
Housing Color White
Lead Free Contains Lead
Length 27.43mm
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -67°C
Mount Through Hole
Number of Circuits 10
Number of Contacts 10
Number of Ports 1
Number of Power Positions 10
Number of Rows 2
Orientation Straight
Package Quantity 200
Packaging Bag
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Vertical
Pitch 0.162inch
Plating Thickness 150um
Radiation Hardening No
RoHS Compliant No
Row Spacing 0.162mm
Sealable No (Without)
Series Mini-Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
VDE Tested Yes
Voltage Rating 600v
Width 9.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot