TE Connectivity 770680-5 AMPSEAL Socket Housing 23 Pins

MPN
770680-5
EAN-13
2050002952911
Order Code
07-4889
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.06
10+ £19.30
50+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity's 770680-5 is a blue AMPSEAL plug assembly with 23 positions designed for female shrouded connectors.

It is engineered for robust sealing and durable connections in harsh environments.

This component is typically used in automotive and industrial applications requiring secure electrical interfaces.

Its design ensures protection against moisture and contaminants.


Type Socket, straight
Number of Contacts 23
Gender Female
Number of Rows 3
Case Material Thermoplastic material
Code 8 & 16
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Gender FEMALE
Current Rating 17A
Dimensions (L x W x H) 33.6 x 47.4 x 34.6 mm
Height 34.6mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute AMPSEAL
Nominal Voltage 250V AC
Pin shape Circular
Series AMPSEAL
Termination Type SOLDER
Total Number of Contacts 23
Width 47.4mm

Reviews

Be the first to submit a review

Trustpilot