TE Connectivity 770680-4 AMPSEAL Socket Housing 23 Pins 1 pc

MPN
770680-4
EAN-13
2050002952935
Order Code
07-4888
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.36
10+ £8.31
100+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity manufactures the Socket Housing Cable AMPSEAL with a total of 23 pins, model number 770680-4. This durable component is typically used in automotive and industrial applications, where secure and reliable connections are essential. Its robust design ensures optimal performance in harsh environments.
Type Socket, straight
Number of Contacts 23
Gender Male
Number of Rows 3
Body Material PBT, Polybutylene
Case Material Thermoplastic material
Code 7 & 15
Colour Grey
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 17A
Dimensions (L x W x H) 33.6 x 47.4 x 34.6 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Free Hanging
Nominal Voltage 250V AC
Orientation Straight
Package Quantity 220
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
Primary Type RECEPTACLE
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.4mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot