TE Connectivity 770680-2 AMPSEAL Socket Housing 23 Pins 1 pc

MPN
770680-2
EAN-13
2050002952218
Order Code
07-4887
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.20
10+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The TE Connectivity 770680-2 is a robust automotive connector featuring 23 positions for secure electrical connections.

It is part of the AMPSEAL series, designed for harsh environments with excellent resistance to vibrations and moisture.

These connectors provide reliable performance in automotive and industrial applications.

They are ideal for use in engine compartments and under chassis environments.


Type Socket, straight
Number of Contacts 23
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Code 4 & 11
Colour Natural
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 17A
Dimensions (L x W x H) 33.6 x 47.4 x 34.6 mm
Flammability Rating UL94 V-0
Height 34.6mm
Housing Color Natural
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 33.6mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Free Hanging
Nominal Voltage 250V AC
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 220
Packaging Bulk
Pin shape Circular
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.4mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot