TE Connectivity 770680-2 AMPSEAL Plug Automotive Connector 23P Shrouded Male

Order Code:

14-1333

Brand: TE Connectivity MPN: 770680-2
Qty Unit Price (Ex VAT)
10+ £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
14 in stock, despatched in 5 working days

The TE Connectivity 770680-2 is a robust automotive connector featuring 23 positions for secure electrical connections.

It is part of the AMPSEAL series, designed for harsh environments with excellent resistance to vibrations and moisture.

These connectors provide reliable performance in automotive and industrial applications.

They are ideal for use in engine compartments and under chassis environments.


Type Automotive Connector
Number of Contacts 23
Gender Male
Number of Rows 3
Colour Natural
Connector System Wire-to-Device
Contact Type Female Socket
Current Rating 17a
Flammability Rating UL94 V-0
Height 1.362inch
Housing Color Natural
Hybrid Connector No
Length 1.866inch
Material Thermoplastic
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mount Free Hanging
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 220
Packaging Bulk
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 33.6mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot