TE Connectivity 770678-1 AMPSEAL Plug Unshrouded Male Automotive Connector

MPN
770678-1
Order Code
14-1013
Country of Origin
USA
Qty Unit Price (Ex VAT)
1800+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Despatched within 5 working days - 3,588 in stock

The TE Connectivity 770678-1 is an AMPSEAL plug featuring an unshrouded male automotive connector design.

It is known for its reliability in providing secure electrical connections.

This connector is typically used in harsh automotive environments, ensuring performance under high vibration and temperature extremes.

As part of the AMPSEAL series, it supports advanced sealing capabilities for outdoor and automotive applications.


Type Connector Seals & Cavity Plugs
Gender Male
Number of Rows N/A
Colour Natural
Current Rating 17a
ELV Compliant
Insulation Material Nylon
Length 17.5mm
Material Nylon
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product Material Nylon 6/6
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ampseal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot