TE Connectivity manufactures the Universal-MATE-N-LOK pin housing cable with a total of 24 pins under part number 770587-1. This connector is commonly used in both power and signal applications due to its reliable electrical performance and secure mating features. It supports various configurations and can be found in applications such as home appliances, automotive systems, and industrial equipment.
| Type |
Pin housing cable |
| Pitch |
4.14mm |
| Number of Ways |
24 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
10 |
| AWG max. |
30 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Gender |
Male |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
9.5A |
| Depth |
23.83mm |
| Dim |
(L x W x H) 15.19 x 51.38 x 23.83 mm |
| Factory colour |
White |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
23.83mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
15.19mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600V |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20°C |
| Misc Attribute |
Mini-Universal MATE-N-LOK |
| Mount |
Free Hanging, Cable |
| Nominal Voltage |
600V AC |
| Number of Contacts |
24 |
| Number of Positions |
24 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pin shape |
Circular |
| Pins per row |
12 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.163 |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
24 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
51.38mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |