TE Connectivity's 770585-1 is a Universal MATE-N-LOK plug connector with 20 positions.
This male unshrouded connector is designed for reliable and efficient power and signal transmission.
It features a high degree of flexibility in wire-to-wire and wire-to-board applications.
Typical applications include industrial machinery, consumer electronics, and automotive systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4.14mm |
| Number of Ways |
20 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
FEMALE |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-20 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Primary Product colour |
White |
| Row-to-Row Spacing |
.162 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
20 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |