TE Connectivity's 770583-1 is a Mini UMNL Connector featuring a 16-position male unshrouded plug.
It is designed for reliable wire-to-board connections with a pitch size suitable for compact assemblies.
The connector is ideal for use in applications requiring medium-level current ratings, such as consumer electronics and industrial control systems.
Its durable construction and dependable performance make it suitable for demanding environments.
| Type |
Pin housing cable |
| Pitch |
4.14mm |
| Number of Ways |
16 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
14 |
| AWG max. |
24 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Gender |
Male |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
9.5A |
| Depth |
23.83mm |
| Dim |
(L x W x H) 15.19 x 34.82 x 23.83 mm |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
23.83mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
15.19mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600V |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20°C |
| Misc Attribute |
Mini-Universal MATE-N-LOK |
| Mount |
Free Hanging, Cable |
| Nominal Voltage |
600V AC |
| Number of Circuits |
16 |
| Number of Contacts |
16 |
| Number of Positions |
16 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pin shape |
Circular |
| Pins per row |
8 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.162 |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
16 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
34.82mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |