TE Connectivity 770581-1 Universal-MATE-N-LOK Pin Housing Cable 12 Pins

Image Representative of Range

TE Connectivity 770581-1 Universal-MATE-N-LOK Pin Housing Cable 12 Pins

MPN
770581-1
EAN-13
2050002432277
Order Code
07-4882
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.801
100+ £0.694
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,233 availableBack-order availability date - 02/12/2026

The TE Connectivity 770581-1 is a Mini UMNL plug connector with a 12-position male unshrouded configuration.

It is designed for reliable and secure electrical connections.

This connector is commonly used in automotive and industrial applications.

It features a durable design suitable for high-vibration environments.


Type Pin housing cable
Pitch 4.14mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
AWG (min.) 18
AWG max. 22
Case Material Polyamide
Circuit Application Power & Signal
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender FEMALE
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 9.5A
Dim (L x W x H) 15.19 x 26.54 x 23.83 mm
Factory colour White
Glow Wire Rating Standard Part - Not Glow Wire
Height 23.83mm
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 15.19mm
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -20°C
Minimum Operating Temperature -20
Misc Attribute Mini-Universal MATE-N-LOK
Nominal Voltage 600V AC
Operating Temperature Range -4 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pin shape Circular
Pins per row 6
Plug / Socket Plug, straight
Primary Product colour White
Row-to-Row Spacing .162
Sealable No
Series Universal-MATE-N-LOK
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 12
Total number of pins 12
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 26.54mm

Reviews

Be the first to submit a review

Trustpilot