The TE Connectivity Pin Housing Cable Universal-MATE-N-LOK, part number 770579-1, features a total of 8 pins and is designed for secure electrical connections. This pin housing ensures reliable mating with other connectors, making it suitable for various industrial and commercial applications. It is recognised for its durability and versatility in connecting components in electronics and circuitry systems.
| Type |
Pin housing cable |
| Pitch |
4.14mm |
| Number of Ways |
8 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
22 |
| AWG max. |
26 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Gender |
Female |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
9.5A |
| Depth |
23.83mm |
| Dim |
(L x W x H) 15.19 x 23.83 x 18.26 mm |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
18.26mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
15.19mm |
| Material |
Nylon |
| Max Current Rating |
9.5a |
| Max Voltage Rating (AC) |
600V |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20°C |
| Misc Attribute |
Mini-Universal MATE-N-LOK |
| Mount |
Free Hanging, Cable |
| Nominal Voltage |
600V AC |
| Number of Circuits |
8 |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pin shape |
Circular |
| Pins per row |
4 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.162 |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
8 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
23.83mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |