TE Connectivity 770520-3 Connector Accessory 0.067in Min 0.106in

MPN
770520-3
Order Code
14-1588
Country of Origin
USA
Qty Unit Price (Ex VAT)
5000+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 30,000 in stock

TE Connectivity's 770520-3 Connector Accessory is designed with a minimum size of 0.067 inches and a maximum of 0.106 inches.

This accessory enhances connector functionality and ensures secure connections.

It is typically used in telecommunications and industrial applications for reliable electrical terminations.

The 770520-3 offers high durability and performance in demanding environments.


Pin or Socket Female
Contact Material COPPER NICKEL ZINC ALLOY, Copper
Contact Plating Gold
Contact Type Power
Current Rating 17a
Depth 4.4mm
Gender Female
Height 3.8mm
Insulation Diameter 2.7mm
Length 19.3
Max Current Rating 17a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Number of Positions 1
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Ampseal
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot