TE Connectivity 770421-1 is a pin socket connector with a single position female shrouded design.
It features secure connectivity and reliable contact performance.
This component is typically used in automotive and industrial applications.
The durable construction ensures long-lasting functionality in various environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
6.35mm |
| Number of Ways |
1 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
1.08 |
| Connector Length |
.3 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.3 |
| Contact Gender |
Female |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
19a |
| Depth |
27.43mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
1.08inch |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Length |
0.3inch |
| Material |
Nylon |
| Max Current Rating |
19a |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Max Voltage Rating (DC) |
600.6kV |
| Min Operating Temperature |
-67°C |
| Mount |
Free Hanging |
| Number of Circuits |
9 |
| Number of Contacts |
1 |
| Number of Positions |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
0.3inch |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |
To use this facility please Sign In.
Sign In