TE Connectivity 770253-3 Socket Contact 1 Piece Reliable Connection

MPN
770253-3
EAN-13
2050005343426
Order Code
07-4878
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.403
1000+ £0.297
2500+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The 770253-3 is a socket contact manufactured by TE Connectivity, designed for crimp contact applications. It is typically used in electrical connectors and offers reliable electrical performance. Commonly found in automotive, industrial, and telecommunications systems, it supports high-quality signal transmission.
Type Crimp contact
Pin or Socket Female
Wire Gauge 0.20 - 1mm²
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .04 – .1
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector System Wire-to-Wire
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing Without
Contact surface Tin plated (phosphor bronze)
Contact Type Socket
Current Rating 19a
Depth 3.65mm
ELV Compliant
Gender Female
Height 3.68mm
Insulation Diameter 2.54mm
Length 24.89mm
Manufacturer Series 770253-3
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 7A
Nominal Voltage 600V AC
Number of Ports 1
Operating Temperature Range -67 – 248
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Socket Ø 2.18mm
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot