The TE Connectivity 770251-4 is a connector accessory designed for cables with a minimum diameter range of 0.06 inches to 0.13 inches.
It features robust construction, ensuring secure and reliable connections.
This part is typically used in industrial and electronic applications where precise cable management is essential.
TE Connectivity provides quality assurance and durability with their 770251-4 product.
| Type |
Connector Contacts |
| Number of Positions |
1 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Compatible With Agency/Standards Products |
VDE |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
19a |
| DC Rated Voltage |
600v |
| Depth |
4.19mm |
| ELV |
Compliant |
| Gender |
Female |
| Lead Free |
Contains Lead |
| Length |
24.89mm |
| Max Current Rating |
19a |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 248 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
No |
| Sealable |
No (Without) |
| Series |
Universal MATE-N-LOK II |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
20AWG |