TE Connectivity 770249-3 Socket Contact Precision-Made 1 Piece

MPN
770249-3
EAN-13
2050005343440
Order Code
07-4877
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.741
1000+ £0.663
2500+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 140 availableBack-order availability date - 15/11/2026

The TE Connectivity 770249-3 is a connector accessory designed for robust and reliable cable terminations.

It features an unshrouded 0.13-inch configuration, ensuring easy assembly and integration.

This component is typically used in automotive and industrial applications, providing secure electrical connections.

Its high-quality construction ensures longevity and durable performance.


Type Crimp contact
Pin or Socket Female
Wire Gauge 0.50 - 2mm²
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .13 – .2
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector System Wire-to-Wire
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing Without
Contact surface Tin plated (phosphor bronze)
Contact Type Socket
Current Rating 19a
Depth 5.97mm
ELV Compliant
Gender Female
Insulation Diameter 0.2inch
Length 24.64mm
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 7A
Nominal Voltage 600V AC
Operating Temperature Range -67 – 248
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Socket Ø 2.18mm
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot