TE Connectivity 770249-3 Connector Accessory 013In Cable Unshrouded

MPN
770249-3
Order Code
14-4803
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.527
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 9,308 in stock

The TE Connectivity 770249-3 is a connector accessory designed for robust and reliable cable terminations.

It features an unshrouded 0.13-inch configuration, ensuring easy assembly and integration.

This component is typically used in automotive and industrial applications, providing secure electrical connections.

Its high-quality construction ensures longevity and durable performance.


Type Connector Contacts
Number of Positions 1
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .13 – .2
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 19a
Depth 5.97mm
ELV Compliant
Gender Female
Insulation Diameter 0.2inch
Length 24.64mm
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 248
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal MATE-N-LOK II
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot