TE Connectivity 770178-1 Pin & Socket Connector Male 6C Double Row Header

MPN
770178-1
Order Code
14-5098
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 600 in stock

TE Connectivity's 770178-1 is a pin and socket connector with a male 6-contact double-row header.

It features a robust design with gold plating for reliable connections.

This component is commonly used in signal and low-power electronic applications.

Its durable construction makes it ideal for use in industrial and consumer electronics environments.


Number of Positions 1
Pitch 0.162inch
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Circuit Application Power
Connector System Wire-to-Board
Contact Current Rating 9.5a
Contact Finish - Mating Tin-Lead
Contact Gender Male
Contact Material Brass
Contact Plating Tin, Lead
Contact Retention No (Without)
Contact Shape Circular
Contact Type Male Pin
Current Rating 9.5a
Depth 11.89mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Gender Male
Height 13.49mm
Housing colour White
Insulation Colour White
Insulation Material Nylon
Lead Free Contains Lead
Length 13.97mm
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Power Positions 6
Package Quantity 200
Packaging Bag
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Vertical
Plating Thickness 150um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Row Spacing 0.162mm
Sealable No (Without)
Series Mini-Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 9.83mm

Reviews

Be the first to submit a review

Trustpilot