TE Connectivity manufactures the MATE-N-LOK socket housing cable, part number 770027-1. This component features six pins with a contact spacing of 6.35 mm, designed to ensure reliable electrical connections. Common applications include use in electronics requiring secure and stable cable housing solutions.
| Type |
Socket housing cable |
| Pitch |
6.35mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
White |
| Colour |
White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Length |
21.48 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Socket, straight |
| Connector Width |
13.97 |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| CS |
6.35mm |
| Current Rating |
31a |
| Depth |
22.99mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Length |
21.48mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
120°C |
| Maximum Temperature |
+120°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Nominal Voltage |
600V AC |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-67 – 248 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
2.29mm |
| Pins per row |
3 |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
13.97mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |