The TE Connectivity 770026-1 is a pin and socket connector featuring a female unshrouded design.
This model supports four inline connections, providing reliable electrical connectivity.
It is commonly used in industrial and automotive applications for secure signal and power transmission.
The connector is noted for its durability and ease of installation.
| Type |
Socket housing cable |
| Pitch |
6.35mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
White |
| Colour |
White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Length |
26.67 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Socket, straight |
| Connector Width |
21.46 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| CS |
6.35mm |
| Current Rating |
31a |
| Depth |
22.99mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
14.7 |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Length |
26.67mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
120°C |
| Maximum Temperature |
+120°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Nominal Voltage |
600V AC |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 248 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
2.29mm |
| Pins per row |
4 |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
21.46mm |