TE Connectivity 770024-1 MATE-N-LOK Socket Housing 2 Pins 6.35 Mm Spacing

MPN
770024-1
EAN-13
2050005343280
Order Code
07-4874
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.75
200+ £1.63
750+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TE Connectivity 770024-1 is a female unshrouded pin and socket connector designed for inline wire-to-wire connections.

Its main attributes include a reliable contact interface and durable construction for stable electrical connections.

This connector is typically used in applications such as automotive, industrial machinery, and consumer electronics.

It is designed to provide a secure connection in environments requiring frequent mating cycles.


Type Socket housing cable
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Case Material Polyamide
Circuit Application Power & Signal
Color White
Colour White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Length 21.46
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width 13.97
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
CS 6.35mm
Current Rating 31a
Depth 22.99mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 14.7
Housing Color White
Housing Material Nylon GF
Length 21.46mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Voltage 600V AC
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Operating Supply Voltage 600v
Operating Temperature Range -67 – 248
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Latches
Panel Thickness 2.29mm
Pins per row 2
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 13.97mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot