TE Connectivity 770018-1 Mate-N-Lok Pin Housing 3 Pins 6.35mm Spacing

MPN
770018-1
EAN-13
2050005343129
Order Code
07-4871
Country of Origin
USA
View Full Product Range (15)

Discontinued


TE Connectivity's pin housing cable, part number 770018-1, features a total of three pins with a contact spacing of 6.35 mm. This component is ideal for applications requiring secure and robust electrical connections, such as in automotive or industrial equipment. The durable design supports reliable connectivity in environments where precision and reliability are paramount.
Type Pin housing cable
Pitch 6.35mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Case Material Polyamide
Circuit Application Power & Signal
Color White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Length 22.99
Connector Product Type Housing
Connector System wire-to-board
Connector Width 20.32
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
CS 6.35mm
Current Rating 31a
Depth 22.99mm
ELV Compliant
Factory colour White
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 14.7
Housing Color White
Housing Material Nylon GF
Length 22.99mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 600V AC
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Operating Supply Voltage 600v
Operating Temperature Range -67 – 248
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pins per row 3
Plug / Socket Plug, straight
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 3
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 20.32mm

Trustpilot