TE Connectivity 770017-1 Mate-N-Lok 2-Pin Housing 6.35mm Spacing

MPN
770017-1
EAN-13
2050005343211
Order Code
07-4870
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

TE Connectivity manufactures the MATE-N-LOK pin housing cable, part number 770017-1, featuring a total of 2 pins with 6.35 mm contact spacing. This robust connector component is commonly used in electrical and electronic applications requiring secure and reliable connections. Its typical usage includes facilitating secure wire-to-wire or wire-to-board connections in automotive, industrial, and consumer appliances.
Type Pin housing cable
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Case Material Polyamide
Circuit Application Power & Signal
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Length 22.99
Connector Product Type Housing
Connector System wire-to-board
Connector Width 13.97
Contact Gender MALE
Contact Layout Inline
Contact Retention Within Housing Without
Contact Type Socket
CS 6.35mm
Factory colour White
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon GF
Insulator Color WHITE
Insulator Material NYLON
Maximum Operating Temperature 120
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55
Nominal Voltage 600V AC
Operating Temperature Range -67 – 248
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Pins per row 2
Plug / Socket Plug, straight
Primary Product colour White
Reliability COMMERCIAL
Sealable No
Series MATE-N-LOK
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 2
Total number of pins 2
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot